There are no models available for this part yet.
Overview of SIT2001BC-S1-33N-16.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT2001BC-S1-33N-16.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84196955
|
Verical | Oscillator MEMS 16MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 5-Pin SOT-23 SMD Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2217 | Americas - 3847 |
|
$0.7431 / $0.8322 | Buy Now | |
DISTI #
SiT2001BC-S1-33N-16.000000
|
SiTime Corporation | Single-Chip, SOT23 Oscillator Package Multiple: 1 | 980 |
|
$0.5110 / $1.9760 | Buy Now | |
DISTI #
C1S715213463916
|
Chip1Stop | SIT2001BC-S1-33N-16.000000 RoHS: Compliant | 3768 |
|
$0.7890 / $1.3500 | Buy Now |