Part Details for SIT2001BC-S3-33E-14.745600G by SiTime Corporation
Overview of SIT2001BC-S3-33E-14.745600G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BCAS1-33E-24.567000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT2001BC-S1-18E-32.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BC-S1-33E-21.160000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for SIT2001BC-S3-33E-14.745600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BC-S3-33E-1
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -20 TO 70C, SOT23, 50PPM, DEFAULT DR STR, 3.3V, 14.7456MHZ, OE, SMD - Tape and Reel (Alt: SIT2001BC-S3-33E-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6673 / $0.7470 | Buy Now |
DISTI #
788-SIT2001BC331474G
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, SOT23, 50ppm, Default Dr Str, 3.3V, 14.7456MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.6190 / $0.8650 | Order Now |
Part Details for SIT2001BC-S3-33E-14.745600G
SIT2001BC-S3-33E-14.745600G CAD Models
SIT2001BC-S3-33E-14.745600G Part Data Attributes
|
SIT2001BC-S3-33E-14.745600G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BC-S3-33E-14.745600G
SiTime Corporation
OSC MEMS 14.7456MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2001BC-S3-33E-14.745600G
This table gives cross-reference parts and alternative options found for SIT2001BC-S3-33E-14.745600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BC-S3-33E-14.745600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2001BC-S3-33E-14.745600 | LVCMOS Output Clock Oscillator, 14.7456MHz Nom, SOT23-5 | SiTime Corporation | SIT2001BC-S3-33E-14.745600G vs SIT2001BC-S3-33E-14.745600 |
SIT2001BC-S3-33E-14.745600E | OSC MEMS 14.7456MHZ LVCMOS SMD | SiTime Corporation | SIT2001BC-S3-33E-14.745600G vs SIT2001BC-S3-33E-14.745600E |