Part Details for SIT2001BI-S1-18E-24.000000D by SiTime Corporation
Overview of SIT2001BI-S1-18E-24.000000D by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BI-S1-18E-24.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT2001BI-S1-18E-24.000000D-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ H/LVCMOS Min Qty: 437 Container: Bulk MARKETPLACE PRODUCT |
41020 In Stock |
|
$0.6900 | Buy Now |
DISTI #
SIT2001BI-S1-18E-24.000000D
|
Avnet Americas | Single-Chip One-Output Clock Generator 24MHz 1.8V 20ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2001BI-S1-18E-24.000000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6378 / $0.7140 | Buy Now |
|
Rochester Electronics | SiT2001 - Single-Chip, SOT23 Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 41020 |
|
$0.5901 / $0.6942 | Buy Now |
DISTI #
SIT2001BI-S1-18E-24.000000D
|
Avnet Americas | Single-Chip One-Output Clock Generator 24MHz 1.8V 20ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2001BI-S1-18E-24.000000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6378 / $0.7140 | Buy Now |
DISTI #
SIT2001BI-S1-18E-24.000000D
|
Avnet Americas | Single-Chip One-Output Clock Generator 24MHz 1.8V 20ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2001BI-S1-18E-24.000000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6378 / $0.7140 | Buy Now |
Part Details for SIT2001BI-S1-18E-24.000000D
SIT2001BI-S1-18E-24.000000D CAD Models
SIT2001BI-S1-18E-24.000000D Part Data Attributes
|
SIT2001BI-S1-18E-24.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S1-18E-24.000000D
SiTime Corporation
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2001BI-S1-18E-24.000000D
This table gives cross-reference parts and alternative options found for SIT2001BI-S1-18E-24.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BI-S1-18E-24.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2001BI-S1-18E-24.000000 | 1 to 110 MHz, SOT23 Oscillator | SiTime Corporation | SIT2001BI-S1-18E-24.000000D vs SIT2001BI-S1-18E-24.000000 |