Part Details for SIT2001BI-S1-30E-16.000000 by SiTime Corporation
Overview of SIT2001BI-S1-30E-16.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BI-S1-30E-16.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80215588
|
Verical | Oscillator MEMS 16MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 5-Pin SOT-23 SMD Bulk Min Qty: 73 Package Multiple: 1 Date Code: 2205 | Americas - 3832 |
|
$0.9050 / $1.1480 | Buy Now |
DISTI #
SiT2001BI-S1-30E-16.000000
|
SiTime Corporation | Single-Chip, SOT23 Oscillator Package Multiple: 1 | 0 |
|
$0.5360 / $2.0750 | Buy Now |