Part Details for SIT2001BI-S1-XXX-000.FP0000E by SiTime Corporation
Overview of SIT2001BI-S1-XXX-000.FP0000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2001BIAS2-30E-20.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT2001BIRS2-33E-24.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BI-S1-33E-20.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for SIT2001BI-S1-XXX-000.FP0000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BI-S1-XXX-0
|
Avnet Americas | Single-Chip One-Output Clock Generator 1MHz to 110MHz 2.25V to 3.63V 20ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2001BI-S1-XXX-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5735 / $0.6420 | Buy Now |
DISTI #
788-2001BIS1XXX000.E
|
Mouser Electronics | Programmable Oscillators Clock Gen, SE, SOT23, I/C temp: 20-25-50 ppm, 1.8 /2.5 /2.8 /3.3V, 1-110MHz RoHS: Compliant | 750 |
|
$0.5830 / $1.1200 | Buy Now |
Part Details for SIT2001BI-S1-XXX-000.FP0000E
SIT2001BI-S1-XXX-000.FP0000E CAD Models
SIT2001BI-S1-XXX-000.FP0000E Part Data Attributes
|
SIT2001BI-S1-XXX-000.FP0000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S1-XXX-000.FP0000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 1MHz Min, 110MHz Max, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P; OTHER VOLTAGES ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |