Part Details for SIT2001BI-S2-18E-11.289600E by SiTime Corporation
Overview of SIT2001BI-S2-18E-11.289600E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT2001BI-S2-18E-11.289600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-2001BI-S28E11.2E
|
Mouser Electronics | Standard Clock Oscillators 11.2896MHz 1.8V 25ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4890 / $0.9400 | Order Now |
Part Details for SIT2001BI-S2-18E-11.289600E
SIT2001BI-S2-18E-11.289600E CAD Models
SIT2001BI-S2-18E-11.289600E Part Data Attributes
|
SIT2001BI-S2-18E-11.289600E
SiTime Corporation
Buy Now
|
Compare Parts:
SIT2001BI-S2-18E-11.289600E
SiTime Corporation
|
Samacsys Manufacturer | SiTime |