Part Details for SIT2001BI-S2-18E-48.000000E by SiTime Corporation
Overview of SIT2001BI-S2-18E-48.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BI-S2-18E-48.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-2001BI-S2-1E-48E
|
Mouser Electronics | Standard Clock Oscillators 48MHz 1.8V 25ppm -40C +85C RoHS: Compliant | 851 |
|
$0.4890 / $0.9300 | Buy Now |
Part Details for SIT2001BI-S2-18E-48.000000E
SIT2001BI-S2-18E-48.000000E CAD Models
SIT2001BI-S2-18E-48.000000E Part Data Attributes:
|
SIT2001BI-S2-18E-48.000000E
SiTime Corporation
Buy Now
|
Compare Parts:
SIT2001BI-S2-18E-48.000000E
SiTime Corporation
|
Samacsys Manufacturer | SiTime |