Part Details for SIT2020BMRS2-33N-20.00000G by SiTime Corporation
Overview of SIT2020BMRS2-33N-20.00000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2020BMRS2-33N-20.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8924BA-83-33N-1.000000 | SiTime | SIT8924BA-83-33N-1.000000 |
Price & Stock for SIT2020BMRS2-33N-20.00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2020BMRS2-33N-2
|
Avnet Americas | MEMS Crystal Oscillator 20MHz 25ppm 3.3V 5-Pin SOT-23 - Tape and Reel (Alt: SIT2020BMRS2-33N-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.9184 / $12.9656 | Buy Now |