Part Details for SIT2021AM-S2-33N-127.872000G by SiTime Corporation
Overview of SIT2021AM-S2-33N-127.872000G by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2021AM-S2-33N-127.872000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2021AM-S2-33N-127.872000G
|
Avnet Americas | High Frequency One-Output Clock Generator 127.872MHz 3.3V 25ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2021AM-S2-33N-127.872000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$15.1552 / $17.9968 | Buy Now |
DISTI #
SIT2021AM-S2-33N-127.872000G
|
Avnet Americas | High Frequency One-Output Clock Generator 127.872MHz 3.3V 25ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2021AM-S2-33N-127.872000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$15.1552 / $17.9968 | Buy Now |
DISTI #
SIT2021AM-S2-33N-127.872000G
|
Avnet Americas | High Frequency One-Output Clock Generator 127.872MHz 3.3V 25ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2021AM-S2-33N-127.872000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$15.1552 / $17.9968 | Buy Now |
Part Details for SIT2021AM-S2-33N-127.872000G
SIT2021AM-S2-33N-127.872000G CAD Models
SIT2021AM-S2-33N-127.872000G Part Data Attributes
|
SIT2021AM-S2-33N-127.872000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2021AM-S2-33N-127.872000G
SiTime Corporation
127.872MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 127.872 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | TSOP6,.11,37 | |
Physical Dimension | 2.9mm x 1.6mm x 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |