Part Details for SIT2024AABS8-33N-8.000000D by SiTime Corporation
Overview of SIT2024AABS8-33N-8.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2024AABS8-33E-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AABS8-33N-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AABS8-XXN-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for SIT2024AABS8-33N-8.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-2024AABS83N8D
|
Mouser Electronics | Standard Clock Oscillators 8MHz 3.3V -55C +125C RoHS: Compliant | 0 |
|
$0.9550 | Order Now |
Part Details for SIT2024AABS8-33N-8.000000D
SIT2024AABS8-33N-8.000000D CAD Models
SIT2024AABS8-33N-8.000000D Part Data Attributes
|
SIT2024AABS8-33N-8.000000D
SiTime Corporation
Buy Now
|
Compare Parts:
SIT2024AABS8-33N-8.000000D
SiTime Corporation
|
Samacsys Manufacturer | SiTime |