Part Details for SIT2024BM-S1-XXX-000.FP0000E by SiTime Corporation
Overview of SIT2024BM-S1-XXX-000.FP0000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2024BMES8-33E-2.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2024BM-S8-33E-16.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024BMES3-33N-5.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for SIT2024BM-S1-XXX-000.FP0000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BM-S1-XXX-0
|
Avnet Americas | Automotive AEC-Q100 Programmable Oscillator 1MHz to 110MHz 2.25V to 3.63V 20ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2024BM-S1-XXX-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8529 / $3.1935 | Buy Now |
DISTI #
788-2024BMS1XXX00FPE
|
Mouser Electronics | Programmable Oscillators Programmable Blanks -55C +125C RoHS: Compliant | 2000 |
|
$2.7900 / $4.5300 | Buy Now |
Part Details for SIT2024BM-S1-XXX-000.FP0000E
SIT2024BM-S1-XXX-000.FP0000E CAD Models
SIT2024BM-S1-XXX-000.FP0000E Part Data Attributes
|
SIT2024BM-S1-XXX-000.FP0000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BM-S1-XXX-000.FP0000E
SiTime Corporation
1MHz Min, 110MHz Max, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |