Part Details for SIT2044BEBS2-33NA52.000000E by SiTime Corporation
Overview of SIT2044BEBS2-33NA52.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2044BEBS2-33NA52.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2044BEBS2-33NA28.636363 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2044BEBS2-33NA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for SIT2044BEBS2-33NA52.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2044BEBS2-33NA5
|
Avnet Americas | OSCILLATOR, SIT2044, -40 C to 105 C, 2.9 x 2.8 mm, 25 ppm, 3.3V, 52.000000MHz, n/a, No Connect, 8mm Tape & Reel, 1ku reel - Tape and Reel (Alt: SIT2044BEBS2-33NA5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |