There are no models available for this part yet.
Overview of SIT2045BEBS2-33NA125.000000E by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2045BEBS2-33NA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT8945BM-71-33NA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for SIT2045BEBS2-33NA125.000000E by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT2045BEBS2-33NA1
|
Avnet Americas | OSCILLATOR, SIT2045, -40 C to 105 C, 2.9 x 2.8 mm, 25 ppm, 3.3V, 125.00000MHz, n/a, No Connect, 8mm Tape & Reel, 1ku reel - Tape and Reel (Alt: SIT2045BEBS2-33NA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |