-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator, 1MHz Nom, QFN, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3521AC-1CF33-SM1.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3521AC-1CF33-SM1.000000
SiTime Corporation
LVPECL Output Clock Oscillator, 1MHz Nom, QFN, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT; MIL-STD-883F | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC10,.12X.2,39 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |