Part Details for SIT3521AI-1C1331SM156.250000T by SiTime Corporation
Overview of SIT3521AI-1C1331SM156.250000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3521AI-1C1331SM156.250000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3521AI-1C1331SM156.250000TTR-ND
|
DigiKey | MEMS OSC XO 156.25MHZ SMD Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9948 | Buy Now |
DISTI #
SIT3521AI-1C1331SM
|
Avnet Americas | MEMS Crystal Oscillator 156.25MHz 3.3V 10-Pin SMD T/R - Tape and Reel (Alt: SIT3521AI-1C1331SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.8539 / $16.6275 | Buy Now |
Part Details for SIT3521AI-1C1331SM156.250000T
SIT3521AI-1C1331SM156.250000T CAD Models
SIT3521AI-1C1331SM156.250000T Part Data Attributes
|
SIT3521AI-1C1331SM156.250000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3521AI-1C1331SM156.250000T
SiTime Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883F | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC10,.12X.2,39 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3521AI-1C1331SM156.250000T
This table gives cross-reference parts and alternative options found for SIT3521AI-1C1331SM156.250000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3521AI-1C1331SM156.250000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3521AI-1C1331SM156.250000X | LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3521AI-1C1331SM156.250000T vs SIT3521AI-1C1331SM156.250000X |