Part Details for SIT3521AI-2C125-GB148.50000Y by SiTime Corporation
Overview of SIT3521AI-2C125-GB148.50000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-1C1301GB148.500000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-4C1301GB148.500000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2C130-GB148.500000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for SIT3521AI-2C125-GB148.50000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3521AI-2C125-GB
|
Avnet Americas | MEMS Oscillator 148.5MHz ±20ppm LVDS 55% 2.5V T/R - Tape and Reel (Alt: SIT3521AI-2C125-GB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |