-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3521AI-2C33310Y156.250000
|
SiTime Corporation | 1 to 340 MHz I2C/SPI Programmable Oscillator Package Multiple: 1 | 4999 |
|
$10.7690 / $19.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3521AI-2C33310Y156.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3521AI-2C33310Y156.250000
SiTime Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883F | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 2 pF | |
Package Equivalence Code | LCC10,.12X.2,39 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |