SIT3541AIA2C13320M1.000000
SiTime Corporation
Description: 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator

Overview of SIT3541AIA2C13320M1.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3541AIA2C13320M100.000000 SiTime 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator
SIT3541AIA2C13320M125.000000 SiTime 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator
SIT3541AIA2C13320M1.000000 SiTime 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator

Price & Stock for SIT3541AIA2C13320M1.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT3541AIA2C13320M1.000000
SiTime Corporation 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Package Multiple: 1 49
  • 1 $66.9950
  • 10 $49.6280
$49.6280 / $66.9950 Buy Now

CAD Models for SIT3541AIA2C13320M1.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT3541AIA2C13320M1.000000 by SiTime Corporation

SIT3541AIA2C13320M1.000000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-PRF-55310; MIL-STD-883F
Aging
1 PPM/FIRST YEAR
Fall Time-Max
0.47 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
DCTCXO CLOCK
Output Load
100 OHM, 2 pF
Package Equivalence Code
LCC10,.12X.2,39
Physical Dimension
5.0mm x 3.2mm x 0.9mm
Rise Time-Max
0.47 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT3541AIA2C13320M1.000000
    SiTime Corporation
    1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator
    VS

Alternate Parts for SIT3541AIA2C13320M1.000000

This table gives cross-reference parts and alternative options found for SIT3541AIA2C13320M1.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3541AIA2C13320M1.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMDS13F2J-1.000MTR CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS13F2J-1.000MTR
EMDS23F2J-1.000M CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS23F2J-1.000M
EMDS13F2H-1.000MTR CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS13F2H-1.000MTR
EMDS23F2H-1.000M CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS23F2H-1.000M
EMDS23F2J-1.000MTR CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS23F2J-1.000MTR
EMDS13F2J-1.000M CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS13F2J-1.000M
EMDS13F2H-1.000M CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS13F2H-1.000M
EMDS23F2H-1.000MTR CRYSTAL OSCILLATOR, CLOCK, 1MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT3541AIA2C13320M1.000000 vs EMDS23F2H-1.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3541AIA2C13320M1.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3541AIA2C13320M1.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3541AIA2C13320M1.00000... would you like to use for your alert(s)?
  • Please alert me when SIT3541AIA2C13320M1.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3541AIA2C13320M1.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3541AIA2C13320M1.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3541AIA2C13320M1.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3541AIA2C13320M1.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3541AIA2C13320M1.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: