There are no models available for this part yet.
Overview of SIT3541AIA2C2331GB40.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3541AIA2C2331GB40.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT3541AIA2C2331GB40.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1473-SIT3541AIA2C2331GB40.000000-ND
|
DigiKey | MEMS OSC I2C 40.000000 MHZ LVDS Min Qty: 10 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$55.7850 | Buy Now | |
DISTI #
SiT3541AIA2C2331GB40.000000
|
SiTime Corporation | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Package Multiple: 1 | 49 |
|
$49.6280 / $66.9950 | Buy Now |
CAD Models for SIT3541AIA2C2331GB40.000000 by SiTime Corporation
Part Data Attributes for SIT3541AIA2C2331GB40.000000 by SiTime Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|