-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541AIA2C33310M156.250000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
M906-01I125.0000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3541AIA2C33310M156.250000
|
SiTime Corporation | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Package Multiple: 1 | 49 |
|
$33.0860 / $44.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3541AIA2C33310M156.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3541AIA2C33310M156.250000
SiTime Corporation
1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-PRF-55310; MIL-STD-883F | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 2 pF | |
Package Equivalence Code | LCC10,.12X.2,39 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT3541AIA2C33310M156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3541AIA2C33310M156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3521AI-2C33310F156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3541AIA2C33310M156.250000 vs SIT3521AI-2C33310F156.250000 |
SIT3521AI-2C33310L156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3541AIA2C33310M156.250000 vs SIT3521AI-2C33310L156.250000 |
SIT3521AI-2C33310B156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3541AIA2C33310M156.250000 vs SIT3521AI-2C33310B156.250000 |
SIT3521AI-2C33310Z156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3541AIA2C33310M156.250000 vs SIT3521AI-2C33310Z156.250000 |
SIT3521AI-2C33310Y156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3541AIA2C33310M156.250000 vs SIT3521AI-2C33310Y156.250000 |