Part Details for SIT3541AIA2CF3310M61.440000 by SiTime Corporation
Overview of SIT3541AIA2CF3310M61.440000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00008T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 8 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00006T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 6 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00008T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 8 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for SIT3541AIA2CF3310M61.440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT3541AIA2CF3310M61.440000
|
SiTime Corporation | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Package Multiple: 1 | 49 |
|
$69.4770 / $93.7960 | Buy Now |