Part Details for SIT3701AC-23-25A-40.00000X by SiTime Corporation
Overview of SIT3701AC-23-25A-40.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3701AC-12-33I-2.45760 | SiTime | SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator | |
SIT3701AC-23-33I-25.16582 | SiTime | SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator | |
SIT3701AC-11-25F-19.44000 | SiTime | SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator |
Price & Stock for SIT3701AC-23-25A-40.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-3701C2325A-40X
|
Mouser Electronics | VCXO Oscillators 40MHz 2.5Volts APR30 50ppm -20C +70C RoHS: Compliant | 0 |
|
Order Now |