Part Details for SIT3701AC-23-25I-25.16582X by SiTime Corporation
Overview of SIT3701AC-23-25I-25.16582X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AC-23-25I-25.16582X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31041-1-ND
|
DigiKey | MEMS OSC VCXO 25.16582MHZ LVCMOS Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0178 / $5.5600 | Buy Now |
DISTI #
SIT3701AC-23-25I-25.16582X
|
Avnet Americas | Smallest Voltage Controlled MEMS Oscillator 25.16582MHz 2.5V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3701AC-23-25I-25.16582X) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
DISTI #
788-3701AC235I25.16X
|
Mouser Electronics | VCXO Oscillators 25.16582MHz 50PPM 2.5V -20C to +70C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SIT3701AC-23-25I-25.16582X
|
Avnet Americas | Smallest Voltage Controlled MEMS Oscillator 25.16582MHz 2.5V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3701AC-23-25I-25.16582X) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
Part Details for SIT3701AC-23-25I-25.16582X
SIT3701AC-23-25I-25.16582X CAD Models
SIT3701AC-23-25I-25.16582X Part Data Attributes:
|
SIT3701AC-23-25I-25.16582X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-23-25I-25.16582X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 240 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25.16582 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |