Part Details for SIT3701AI-12-33F-32.76800X by SiTime Corporation
Overview of SIT3701AI-12-33F-32.76800X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AI-12-33F-32.76800X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AI-12-33F-32.76800X-ND
|
DigiKey | MEMS OSC VCXO 32.7680MHZ LVCMOS Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0178 | Buy Now |
DISTI #
SIT3701AI-12-33F-3
|
Avnet Americas | SMALLEST PROGRAMMABLE VOLTAGE-CONTROLLED MEMS OSCILLATOR, -40 TO 85C, 2520, 25PPM, 3.3V, 32.768MHZ, 120 PPM PR, SMD - Tape and Reel (Alt: SIT3701AI-12-33F-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT3701AI-12-33F-32.76800X
SIT3701AI-12-33F-32.76800X CAD Models
SIT3701AI-12-33F-32.76800X Part Data Attributes
|
SIT3701AI-12-33F-32.76800X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AI-12-33F-32.76800X
SiTime Corporation
OSC MEMS 32.7680MHZ LVCMOS LVTTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |