SIT3807AI-23-33NE-20.000000
SiTime Corporation
Description: Oscillator, 1.544MHz Min, 44.736MHz Max, 20MHz Nom, CMOS

Overview of SIT3807AI-23-33NE-20.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT3807AI-23-33NE-20.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT3807AI-23-33NE-20.000000-ND
DigiKey MEMS OSC VCXO 20.0000MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.5100
  • 10 $5.2080
  • 50 $5.0548
  • 100 $4.8251
  • 500 $4.5954
  • 1,000 $3.9826
  • 2,500 $3.8295
$3.8295 / $5.5100 Buy Now
DISTI # SiT3807AI-23-33NE-20.000000
SiTime Corporation Standard Frequency MEMS VCXO Package Multiple: 1 0
  • 1 $10.3220
  • 100 $5.0440
  • 500 $2.9770
  • 1,000 $2.6390
$2.6390 / $10.3220 Buy Now

CAD Models for SIT3807AI-23-33NE-20.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT3807AI-23-33NE-20.000000 by SiTime Corporation

SIT3807AI-23-33NE-20.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
44.736 MHz
Operating Frequency-Min
1.544 MHz
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,86
Qualification Status
Not Qualified
Supply Current-Max
33 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT3807AI-23-33NE-20.000000
    SiTime Corporation
    Oscillator, 1.544MHz Min, 44.736MHz Max, 20MHz Nom, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3807AI-23-33NE-20.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3807AI-23-33NE-20.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3807AI-23-33NE-20.0000... would you like to use for your alert(s)?
  • Please alert me when SIT3807AI-23-33NE-20.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3807AI-23-33NE-20.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3807AI-23-33NE-20.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3807AI-23-33NE-20.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3807AI-23-33NE-20.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3807AI-23-33NE-20.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: