-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 1.544MHz Min, 44.736MHz Max, 32.768MHz Nom, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3807AI-C2-33NG-32.768000-ND
|
DigiKey | MEMS OSC VCXO 32.7680MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8516 / $6.7900 | Buy Now |
DISTI #
SIT3807AI-C2-33NG-32.768000
|
SiTime Corporation | Standard Frequency MEMS VCXO Package Multiple: 1 | 897 |
|
$3.0550 / $11.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3807AI-C2-33NG-32.768000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3807AI-C2-33NG-32.768000
SiTime Corporation
Oscillator, 1.544MHz Min, 44.736MHz Max, 32.768MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 44.736 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 33 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |