Part Details for SIT3821AI-1C2-XXXX000.FP0000T by SiTime Corporation
Overview of SIT3821AI-1C2-XXXX000.FP0000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AI-1D2-33EE204.800000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3821AI-1DF-33EE10.240000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3821AI-2C2-33EE122.880000 | SiTime | SiT3821 voltage controlled oscillator |
Price & Stock for SIT3821AI-1C2-XXXX000.FP0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3821AI-1C2-XXXX
|
Avnet Americas | High Performance Differential Programmable VCXO 1MHz to 220MHz 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3821AI-1C2-XXXX) RoHS: Compliant Min Qty: 250 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.3998 | Buy Now |
Part Details for SIT3821AI-1C2-XXXX000.FP0000T
SIT3821AI-1C2-XXXX000.FP0000T CAD Models
SIT3821AI-1C2-XXXX000.FP0000T Part Data Attributes
|
SIT3821AI-1C2-XXXX000.FP0000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3821AI-1C2-XXXX000.FP0000T
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Oscillator Type | LVPECL |