Part Details for SIT3821AI-1D2-XXXX000.FP0000Y by SiTime Corporation
Overview of SIT3821AI-1D2-XXXX000.FP0000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AI-1D2-33EE204.800000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3821AI-1DF-33EE10.240000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3821AI-2C2-33EE122.880000 | SiTime | SiT3821 voltage controlled oscillator |
Price & Stock for SIT3821AI-1D2-XXXX000.FP0000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3821AI-1D2-XXXX
|
Avnet Americas | High Performance Differential Programmable VCXO 1MHz to 220MHz 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3821AI-1D2-XXXX) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
DISTI #
SIT3821AI-1D2-XXXX
|
Avnet Americas | High Performance Differential Programmable VCXO 1MHz to 220MHz 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3821AI-1D2-XXXX) RoHS: Compliant Min Qty: 250 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.3998 | Buy Now |
|
Rochester Electronics | SIT3821 - Field Programmable Oscillators and Active Resonators, 16 mm Reel RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1000 |
|
$8.4800 / $9.9800 | Buy Now |