Part Details for SIT3907AC-23-33NX-12.288000X by SiTime Corporation
Overview of SIT3907AC-23-33NX-12.288000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for SIT3907AC-23-33NX-12.288000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3907AC-23-33NX-12.288000X-ND
|
DigiKey | MEMS OSC DCXO 12.2880MHZ LVCMOS Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1470 | Buy Now |
DISTI #
SIT3907AC-23-33NX-
|
Avnet Americas | DIGITALLY CONTROLLED OSCILLATOR (DCXO), -20 TO 70C, 3225, 50PPM, 3.3V, 12.288MHZ, 400 PPM PR, SMD - Tape and Reel (Alt: SIT3907AC-23-33NX-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.2454 / $6.2290 | Buy Now |
DISTI #
788-397C2333NX12288X
|
Mouser Electronics | Specialty Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 12.288MHz, 400 PPM PR, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$5.6000 / $6.1400 | Order Now |
Part Details for SIT3907AC-23-33NX-12.288000X
SIT3907AC-23-33NX-12.288000X CAD Models
SIT3907AC-23-33NX-12.288000X Part Data Attributes:
|
SIT3907AC-23-33NX-12.288000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3907AC-23-33NX-12.288000X
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |