There are no models available for this part yet.
Overview of SIT3907AI-C2-33NB-40.000000Y by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AI-C2-33NB-40.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SIT3907AI-22233NB-6.553600 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SIT3907AI-22133NB-6.553600 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for SIT3907AI-C2-33NB-40.000000Y by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT3907AI-C2-33NB-40.000000Y-ND
|
DigiKey | MEMS OSC DCXO 40.0000MHZ LVCMOS Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8069 | Buy Now | |
DISTI #
SIT3907AI-C2-33NB-
|
Avnet Americas | DIGITALLY CONTROLLED OSCILLATOR (DCXO), -40 TO 85C, 5032, 25PPM, 3.3V, 40MHZ, 50 PPM PR, SMD - Tape and Reel (Alt: SIT3907AI-C2-33NB-) RoHS: Compliant Min Qty: 250 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.7794 | Buy Now | |
DISTI #
788-3907AIC233NB400Y
|
Mouser Electronics | Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 40MHz, 50 PPM PR, T&R RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
CAD Models for SIT3907AI-C2-33NB-40.000000Y by SiTime Corporation
Part Data Attributes for SIT3907AI-C2-33NB-40.000000Y by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
SiTime
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS/TTL
|
Output Load
|
15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for SIT3907AI-C2-33NB-40.000000Y
This table gives cross-reference parts and alternative options found for SIT3907AI-C2-33NB-40.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3907AI-C2-33NB-40.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8103AI-82-33E-40.00000 | LVCMOS/TTL Output Clock Oscillator, 1MHz Min, 110MHz Max, 40MHz Nom, CMOS | SiTime Corporation | SIT3907AI-C2-33NB-40.000000Y vs SIT8103AI-82-33E-40.00000 |
SIT8003AI-12-33E-40.00000Y | LVCMOS/TTL Output Clock Oscillator, 40MHz Nom | SiTime Corporation | SIT3907AI-C2-33NB-40.000000Y vs SIT8003AI-12-33E-40.00000Y |
SIT8003AI-12-33E-40.00000T | LVCMOS/TTL Output Clock Oscillator, 40MHz Nom | SiTime Corporation | SIT3907AI-C2-33NB-40.000000Y vs SIT8003AI-12-33E-40.00000T |