Part Details for SIT3907AI-C2-33NY-48.461000Y by SiTime Corporation
Overview of SIT3907AI-C2-33NY-48.461000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AI-22-33NY-48.461000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SiT3907AI-22-33NY-48.416000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SiT3907AI-23-33NY-12.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for SIT3907AI-C2-33NY-48.461000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3907AI-C2-33NY-48.461000Y-ND
|
DigiKey | MEMS OSC DCXO 48.4610MHZ LVCMOS Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8069 | Buy Now |
DISTI #
SIT3907AI-C2-33NY-
|
Avnet Americas | DIGITALLY CONTROLLED OSCILLATOR (DCXO), -40 TO 85C, 5032, 25PPM, 3.3V, 48.461MHZ, 800 PPM PR, SMD - Tape and Reel (Alt: SIT3907AI-C2-33NY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.8581 / $7.6770 | Buy Now |
DISTI #
788-397IC233NY48461Y
|
Mouser Electronics | Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 48.461MHz, 800 PPM PR, T&R RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
Part Details for SIT3907AI-C2-33NY-48.461000Y
SIT3907AI-C2-33NY-48.461000Y CAD Models
SIT3907AI-C2-33NY-48.461000Y Part Data Attributes
|
SIT3907AI-C2-33NY-48.461000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3907AI-C2-33NY-48.461000Y
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48.461 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |