Part Details for SIT3922AC-1CF-33EM622.080000Y by SiTime Corporation
Overview of SIT3922AC-1CF-33EM622.080000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3922AC-1CF-33EM622.080000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3922AC-1CF-33EM622.080000Y-ND
|
DigiKey | MEMS OSC DCXO 622.0800MHZ LVPECL Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$56.0821 | Buy Now |
DISTI #
SIT3922AC-1CF-33EM
|
Avnet Americas | DIGITALLY CONTROLLED DIFFERENTIAL OSCILLATOR (DCXO), -20 TO 70C, 5032, 10PPM, 3.3V, 622.08MHZ, 25 PPM PR, LVPECL, SMD - Tape and Reel (Alt: SIT3922AC-1CF-33EM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$56.5038 / $63.2505 | Buy Now |
DISTI #
788-3922C1CF33EM6228
|
Mouser Electronics | Specialty Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 622.08MHz, 25 PPM PR, LVPECL, T&R RoHS: Compliant | 0 |
|
$54.9900 | Order Now |
Part Details for SIT3922AC-1CF-33EM622.080000Y
SIT3922AC-1CF-33EM622.080000Y CAD Models
SIT3922AC-1CF-33EM622.080000Y Part Data Attributes
|
SIT3922AC-1CF-33EM622.080000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3922AC-1CF-33EM622.080000Y
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |