Part Details for SIT5000AC-8E-25E0-25.000000X by SiTime Corporation
Overview of SIT5000AC-8E-25E0-25.000000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-8E-25E0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AC-2E-33E0-40.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AC-3e-33N0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Price & Stock for SIT5000AC-8E-25E0-25.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5000AC-8E-25E0-25.000000X-ND
|
DigiKey | MEMS OSC TCXO 25.0000MHZ LVCMOS Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3905 | Buy Now |
DISTI #
SIT5000AC-8E-25E0-
|
Avnet Americas | STANDARD FREQUENCY MEMS (VC)TCXO, -20 TO 70C, 7050, 5PPM, 2.5V, 25MHZ, OE, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5000AC-8E-25E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8304 / $2.0490 | Buy Now |
DISTI #
788-500AC8E25E02500X
|
Mouser Electronics | TCXO Oscillators -20 to 70C, 7050, 5ppm, 2.5V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$2.0800 / $2.9700 | Order Now |
Part Details for SIT5000AC-8E-25E0-25.000000X
SIT5000AC-8E-25E0-25.000000X CAD Models
SIT5000AC-8E-25E0-25.000000X Part Data Attributes
|
SIT5000AC-8E-25E0-25.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5000AC-8E-25E0-25.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |