Part Details for SIT5000AI-GE-28VQ-38.400000Y by SiTime Corporation
Overview of SIT5000AI-GE-28VQ-38.400000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-8E-28VQ-20.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AI-GE-28VQ-38.400000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AI-2E-33E0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Price & Stock for SIT5000AI-GE-28VQ-38.400000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5000AI-GE-28VQ-38.400000Y-ND
|
DigiKey | MEMS OSC VCTCXO 38.4000MHZ Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1532 | Buy Now |
DISTI #
SIT5000AI-GE-28VQ-
|
Avnet Americas | STANDARD FREQUENCY HIGH PERFORMANCE MEMS VCTCXO (5 PPM), -40 TO 85C, 2520, 5PPM, 2.8V, 38.4MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5000AI-GE-28VQ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9899 / $2.2275 | Buy Now |
DISTI #
788-5000AIGE28VQ384Y
|
Mouser Electronics | TCXO Oscillators -40 to 85C, 2520, 5ppm, 2.8V, 38.4MHz, VC, 12.5 PPM PR, Default, T&R RoHS: Compliant | 0 |
|
$2.0800 / $2.1500 | Order Now |
Part Details for SIT5000AI-GE-28VQ-38.400000Y
SIT5000AI-GE-28VQ-38.400000Y CAD Models
SIT5000AI-GE-28VQ-38.400000Y Part Data Attributes
|
SIT5000AI-GE-28VQ-38.400000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5000AI-GE-28VQ-38.400000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | |
Aging | 2.5 PPM/FIRST YEAR | |
Control Voltage-Max | 2.7 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12.5 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.7mm x 2.4mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |