Part Details for SIT5001AC-2E-25S0-32.000000X by SiTime Corporation
Overview of SIT5001AC-2E-25S0-32.000000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for SIT5001AC-2E-25S0-32.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1543-1-ND
|
DigiKey | MEMS OSC VCTCXO 32.0000MHZ LVCMO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
377 In Stock |
|
$4.7088 / $5.6500 | Buy Now |
DISTI #
SIT5001AC-2E-25S0-32.000000X
|
Avnet Americas | MEMS TCXO 32MHz 2.5V 5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5001AC-2E-25S0-32.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7670 / $4.4734 | Buy Now |
DISTI #
788-5001AC2E25S03200
|
Mouser Electronics | TCXO Oscillators -20 to 70C, 3225, 5ppm, 2.5V, 32MHz, ST, Fixed Frequency, Default, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$4.2400 / $4.6500 | Order Now |
DISTI #
SIT5001AC-2E-25S0-32.000000X
|
Avnet Americas | MEMS TCXO 32MHz 2.5V 5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5001AC-2E-25S0-32.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7670 / $4.4734 | Buy Now |
DISTI #
SIT5001AC-2E-25S0-32.000000X
|
Avnet Americas | MEMS TCXO 32MHz 2.5V 5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5001AC-2E-25S0-32.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7670 / $4.4734 | Buy Now |
Part Details for SIT5001AC-2E-25S0-32.000000X
SIT5001AC-2E-25S0-32.000000X CAD Models
SIT5001AC-2E-25S0-32.000000X Part Data Attributes
|
SIT5001AC-2E-25S0-32.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AC-2E-25S0-32.000000X
SiTime Corporation
OSC MEMS VCTCXO 32MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |