Part Details for SIT5001AC-2E-33N0-32.000000Y by SiTime Corporation
Overview of SIT5001AC-2E-33N0-32.000000Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for SIT5001AC-2E-33N0-32.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5001AC-2E-33N0-
|
Avnet Americas | Controlled Oscillator 32MHz TCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT5001AC-2E-33N0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
DISTI #
788-5001AC2E33N032.0
|
Mouser Electronics | TCXO Oscillators -20 to 70C, 3225, 5ppm, 3.3V, 32MHz, NC, Fixed Frequency, Default, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
DISTI #
SIT5001AC-2E-33N0-
|
Avnet Americas | Controlled Oscillator 32MHz TCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT5001AC-2E-33N0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
DISTI #
3777533
|
Farnell | MEMSTCXO,OSCILLATOR,32MHZ+/-5PPM,SMD,-20 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 3999 |
|
$2.1457 | Buy Now |
Part Details for SIT5001AC-2E-33N0-32.000000Y
SIT5001AC-2E-33N0-32.000000Y CAD Models
SIT5001AC-2E-33N0-32.000000Y Part Data Attributes:
|
SIT5001AC-2E-33N0-32.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AC-2E-33N0-32.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |