Part Details for SIT5001AI-2E-33N0-25.998450T by SiTime Corporation
Overview of SIT5001AI-2E-33N0-25.998450T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for SIT5001AI-2E-33N0-25.998450T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-30980-1-ND
|
DigiKey | MEMS OSC TCXO 25.99845MHZ SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7338 In Stock |
|
$4.2260 / $4.3200 | Buy Now |
DISTI #
SIT5001AI-2E-33N0-25.998450T
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -40 TO 85C, 3225, 5PPM, 3.3V, 25.99845MHZ, NC, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AI-2E-33N0-25.998450T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.5305 / $5.0715 | Buy Now |
DISTI #
788-51AI2E33N0259984
|
Mouser Electronics | TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 25.99845MHz, NC, Fixed Frequency, Default, T&R RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
DISTI #
SIT5001AI-2E-33N0-25.998450T
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -40 TO 85C, 3225, 5PPM, 3.3V, 25.99845MHZ, NC, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AI-2E-33N0-25.998450T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.5305 / $5.0715 | Buy Now |
DISTI #
SIT5001AI-2E-33N0-25.998450T
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -40 TO 85C, 3225, 5PPM, 3.3V, 25.99845MHZ, NC, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AI-2E-33N0-25.998450T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.5305 / $5.0715 | Buy Now |
Part Details for SIT5001AI-2E-33N0-25.998450T
SIT5001AI-2E-33N0-25.998450T CAD Models
SIT5001AI-2E-33N0-25.998450T Part Data Attributes
|
SIT5001AI-2E-33N0-25.998450T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AI-2E-33N0-25.998450T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |