Part Details for SIT5001AI-GE-18E0-45.000000X by SiTime Corporation
Overview of SIT5001AI-GE-18E0-45.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5001AI-GE-18E0-48.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001ai-2e-18e0-80.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AI-8E-18E0-45.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for SIT5001AI-GE-18E0-45.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31308-1-ND
|
DigiKey | MEMS OSC XO 45.0000MHZ LVCMOS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 / $4.8400 | Buy Now |
DISTI #
788-SIT5001AIE18E045
|
Mouser Electronics | TCXO Oscillators | 0 |
|
$3.7100 / $4.0300 | Order Now |