Part Details for SIT5001AI-GE-33VB-2.000000X by SiTime Corporation
Overview of SIT5001AI-GE-33VB-2.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for SIT5001AI-GE-33VB-2.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5001AI-GE-33VB-2.000000X-ND
|
DigiKey | MEMS OSC VCTCXO 2.0000MHZ LVCMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3251 | Buy Now |
DISTI #
SIT5001AI-GE-33VB-
|
Avnet Americas | MEMS TCXO 2MHz 3.3V 5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5001AI-GE-33VB-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3277 / $5.1391 | Buy Now |
Part Details for SIT5001AI-GE-33VB-2.000000X
SIT5001AI-GE-33VB-2.000000X CAD Models
SIT5001AI-GE-33VB-2.000000X Part Data Attributes
|
SIT5001AI-GE-33VB-2.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AI-GE-33VB-2.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | |
Aging | 2.5 PPM/FIRST YEAR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC4,.11,49 | |
Physical Dimension | 2.7mm x 2.4mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |