Part Details for SIT5002AI-2E-18S0-100.000000 by SiTime Corporation
Overview of SIT5002AI-2E-18S0-100.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5002AI-2E-18S0-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT5002AI-2E-18S0-100.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5002AI-2E-18S0-100.000000
|
SiTime Corporation | 80 to 220 MHz, ±5 ppm (VC)TCXO Package Multiple: 1 | 4999 |
|
$4.6280 / $16.0940 | Buy Now |