Part Details for SIT5002AI-2E-33E0-160.000000X by SiTime Corporation
Overview of SIT5002AI-2E-33E0-160.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5002AI-2E-33E0-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SiT5002AI-3E-33E0-125.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SiT5002AI-2E-33E0-125.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for SIT5002AI-2E-33E0-160.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5002AI-2E-33E0-
|
Avnet Americas | MEMS TCXO 160MHz 3.3V 5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5002AI-2E-33E0-) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.0725 / $7.9170 | Buy Now |
DISTI #
788-5002AI2E33E0160X
|
Mouser Electronics | TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 160MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$7.7700 | Order Now |
Part Details for SIT5002AI-2E-33E0-160.000000X
SIT5002AI-2E-33E0-160.000000X CAD Models
SIT5002AI-2E-33E0-160.000000X Part Data Attributes
|
SIT5002AI-2E-33E0-160.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5002AI-2E-33E0-160.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 160MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT; TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |