Part Details for SIT5146AE-FD-25E0A50.000000Y by SiTime Corporation
Overview of SIT5146AE-FD-25E0A50.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5146AE-FD-25E0A50.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5146AE-FD-25E0A
|
Avnet Americas | OSCILLATOR, SIT5146, -40 C to 105 C, 5.0 x 3.2 mm , 2.5 ppm, 2.5V, 50.000000Y MHz, LVCMOS, Output Enable, 12mm Tape & Reel, 1ku reel - Tape and Reel (Alt: SIT5146AE-FD-25E0A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |