Part Details for SIT5146AECFK-30E0A40.000000X by SiTime Corporation
Overview of SIT5146AECFK-30E0A40.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AECFK-30E0A40.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5146AECFK-33N0A11.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5146AECFK-28E0A16.384000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for SIT5146AECFK-30E0A40.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5146AECFK-30E0A
|
Avnet Americas | OSCILLATOR, SIT5146, -40 C to 105 C, 5.0 x 3.2 mm , 0.5 ppm, 3.0V, 40.000000X MHz, Clipped Sinewave, Output Enable, 12mm Tape & Reel, 250u reel - Tape and Reel (Alt: SIT5146AECFK-30E0A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |