Part Details for SIT5146AI-FA-33N0A40.000000T by SiTime Corporation
Overview of SIT5146AI-FA-33N0A40.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5146AI-FA-33N0A40.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5146AI-FA-33N0A
|
Avnet Americas | OSCILLATOR, SIT5146, -40 C to 85 C, 5.0 x 3.2 mm , 1.0 ppm, 3.3V, 40.000000T MHz, LVCMOS, No Connect, 12mm Tape & Reel, 3ku reel - Tape and Reel (Alt: SIT5146AI-FA-33N0A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5146AI-FA-33N0A40.000000T
SIT5146AI-FA-33N0A40.000000T CAD Models
SIT5146AI-FA-33N0A40.000000T Part Data Attributes
|
SIT5146AI-FA-33N0A40.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5146AI-FA-33N0A40.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |