Part Details for SIT5146AICFK-28N0A16.368000 by SiTime Corporation
Overview of SIT5146AICFK-28N0A16.368000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5146AICFK-28N0A16.368000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5146AICFK033JQA56.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5146AICFK-33E0A40.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for SIT5146AICFK-28N0A16.368000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5146AICFK-28N0A16.368000-ND
|
DigiKey | MEMS OSC TCXO 16.368000 MHZ CLIP Min Qty: 10 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$135.2730 | Buy Now |
DISTI #
SiT5146AICFK-28N0A16.368000
|
SiTime Corporation | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO Package Multiple: 1 | 49 |
|
$116.7200 / $166.7400 | Buy Now |