SIT5155AE-FK-28N0-16.367600
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 16.3676MHz Nom, QFN-10

Overview of SIT5155AE-FK-28N0-16.367600 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5155AECFK-28N0-16.367600 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AE-FK-28N0-16.367600 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AE-FK-33VT-16.367600 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

Price & Stock for SIT5155AE-FK-28N0-16.367600 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT5155AE-FK-28N0-16.367600-ND
DigiKey MEMS OSC TCXO 16.3676MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $60.4700
  • 10 $57.3430
  • 50 $56.3000
  • 100 $54.2149
$54.2149 / $60.4700 Buy Now
DISTI # SiT5155AE-FK-28N0-16.367600
SiTime Corporation ±0.5 ppm Super-TCXO for GNSS/GPS Package Multiple: 1 0
  • 1 $45.2950
  • 100 $36.0300
  • 500 $28.5160
  • 1,000 $25.2210
$25.2210 / $45.2950 Buy Now

CAD Models for SIT5155AE-FK-28N0-16.367600 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT5155AE-FK-28N0-16.367600 by SiTime Corporation

SIT5155AE-FK-28N0-16.367600
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
QFN-10
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
MIL-STD-883F
Aging
1 PPM/YEAR
Fall Time-Max
1.9 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
16.3676 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,58/52/48
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
1.9 ns
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SIT5155AE-FK-28N0-16.367600
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 16.3676MHz Nom, QFN-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5155AE-FK-28N0-16.367600 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5155AE-FK-28N0-16.3676... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5155AE-FK-28N0-16.3676... would you like to use for your alert(s)?
  • Please alert me when SIT5155AE-FK-28N0-16.3676... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5155AE-FK-28N0-16.3676... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5155AE-FK-28N0-16.3676... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5155AE-FK-28N0-16.3676... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5155AE-FK-28N0-16.3676....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5155AE-FK-28N0-16.367600 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: