SIT5155AECFK-30N0-25.000000
SiTime Corporation
Description: Clipped Sine Output Oscillator, 25MHz Nom, QFN-10

Overview of SIT5155AECFK-30N0-25.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT5155AECFK-30N0-25.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT5155AECFK-30N0-25.000000-ND
DigiKey MEMS OSC TCXO 25.0000MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $60.4700
  • 10 $57.3430
  • 50 $56.3000
  • 100 $54.2149
$54.2149 / $60.4700 Buy Now
DISTI # SiT5155AECFK-30N0-25.000000
SiTime Corporation ±0.5 ppm Super-TCXO for GNSS/GPS Package Multiple: 1 0
  • 1 $45.2950
  • 100 $36.0300
  • 500 $28.5160
  • 1,000 $25.2210
$25.2210 / $45.2950 Buy Now

CAD Models for SIT5155AECFK-30N0-25.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT5155AECFK-30N0-25.000000 by SiTime Corporation

SIT5155AECFK-30N0-25.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
QFN-10
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,58/52/48
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SIT5155AECFK-30N0-25.000000
    SiTime Corporation
    Clipped Sine Output Oscillator, 25MHz Nom, QFN-10
    VS

Alternate Parts for SIT5155AECFK-30N0-25.000000

This table gives cross-reference parts and alternative options found for SIT5155AECFK-30N0-25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AECFK-30N0-25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT5156AICFK-30N0-25.000000Y Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30N0-25.000000Y
SIT5156AICFK-30N0-25.000000F Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30N0-25.000000F
SIT5156AECFK-30N0-25.000000 Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AECFK-30N0-25.000000
SIT5155AECFK-30N0-25.000000X Clipped Sine Output Oscillator, 25MHz Nom, QFN-10 SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5155AECFK-30N0-25.000000X
SIT5155AICFK-30N0-25.000000 Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5155AICFK-30N0-25.000000
SIT5155AICFK-30N0-25.000000X Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5155AICFK-30N0-25.000000X
SIT5156AECFK-30N0-25.000000X Clipped Sine Output Oscillator, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AECFK-30N0-25.000000X
SIT5155AECFK-30N0-25.000000F Clipped Sine Output Oscillator, 25MHz Nom, CQFN-10 SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5155AECFK-30N0-25.000000F
SIT5155AECFK-30N0-25.000000Y Clipped Sine Output Oscillator, 25MHz Nom, QFN-10 SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5155AECFK-30N0-25.000000Y
SIT5156AECFK-30N0-25.000000F Clipped Sine Output Oscillator, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AECFK-30N0-25.000000F
Part Number Description Manufacturer Compare
SIT5156AECFK-30N0-25.000000 Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AECFK-30N0-25.000000
SIT5156AICFK-30N0-25.000000Y Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30N0-25.000000Y
SIT5156AICFK-30E0-25.000000Y Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30E0-25.000000Y
SIT5156AICFK-30E0-25.000000X Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30E0-25.000000X
SIT5156AICFK-30N0-25.000000F Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30N0-25.000000F
SIT5156AICFK-30E0-25.000000 Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30E0-25.000000
SIT5155AECFK-30N0-25.000000F Clipped Sine Output Oscillator, 25MHz Nom, CQFN-10 SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5155AECFK-30N0-25.000000F
SIT5156AICFK-30E0-25.000000F Clipped Sine Output Oscillator, 25MHz Nom, SiTime Corporation SIT5155AECFK-30N0-25.000000 vs SIT5156AICFK-30E0-25.000000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5155AECFK-30N0-25.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5155AECFK-30N0-25.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5155AECFK-30N0-25.0000... would you like to use for your alert(s)?
  • Please alert me when SIT5155AECFK-30N0-25.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5155AECFK-30N0-25.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5155AECFK-30N0-25.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5155AECFK-30N0-25.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5155AECFK-30N0-25.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5155AECFK-30N0-25.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: