Part Details for SIT5155AI-FK-25VT-16.369000F by SiTime Corporation
Overview of SIT5155AI-FK-25VT-16.369000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5155AI-FK-25VT-16.369000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5155AI-FK-25VT-16.369000F
|
Avnet Americas | Elite Platform Precision Super TCXO 16.369MHz 2.5V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5155AI-FK-25VT-16.369000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$33.7246 / $39.9507 | Buy Now |
Part Details for SIT5155AI-FK-25VT-16.369000F
SIT5155AI-FK-25VT-16.369000F CAD Models
SIT5155AI-FK-25VT-16.369000F Part Data Attributes:
|
SIT5155AI-FK-25VT-16.369000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AI-FK-25VT-16.369000F
SiTime Corporation
LVCMOS Output Clock Oscillator, 16.369MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.369 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5155AI-FK-25VT-16.369000F
This table gives cross-reference parts and alternative options found for SIT5155AI-FK-25VT-16.369000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AI-FK-25VT-16.369000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5155AE-FK-25VT-16.369000F | LVCMOS Output Clock Oscillator, 16.369MHz Nom, CQFN-10 | SiTime Corporation | SIT5155AI-FK-25VT-16.369000F vs SIT5155AE-FK-25VT-16.369000F |