-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator, 10.949297MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5155AICFK-30E0-10.949297-ND
|
DigiKey | MEMS OSC TCXO 10.949297MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$46.2454 / $51.5800 | Buy Now |
DISTI #
SiT5155AICFK-30E0-10.949297
|
SiTime Corporation | ±0.5 ppm Super-TCXO for GNSS/GPS Package Multiple: 1 | 0 |
|
$17.8040 / $31.9720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5155AICFK-30E0-10.949297
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AICFK-30E0-10.949297
SiTime Corporation
Clipped Sine Output Oscillator, 10.949297MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 10.949297 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for SIT5155AICFK-30E0-10.949297. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AICFK-30E0-10.949297, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5156AECFK-30E0-10.949297 | Clipped Sine Output Oscillator, 10.949297MHz Nom, | SiTime Corporation | SIT5155AICFK-30E0-10.949297 vs SIT5156AECFK-30E0-10.949297 |
SIT5156AICFK-30E0-10.949297 | Clipped Sine Output Oscillator, 10.949297MHz Nom, | SiTime Corporation | SIT5155AICFK-30E0-10.949297 vs SIT5156AICFK-30E0-10.949297 |
SIT5156AICFK-30E0-10.949297F | Clipped Sine Output Oscillator, 10.949297MHz Nom, | SiTime Corporation | SIT5155AICFK-30E0-10.949297 vs SIT5156AICFK-30E0-10.949297F |
SIT5156AICFK-30E0-10.949297X | Clipped Sine Output Oscillator, 10.949297MHz Nom, | SiTime Corporation | SIT5155AICFK-30E0-10.949297 vs SIT5156AICFK-30E0-10.949297X |
SIT5156AICFK-30E0-10.949297Y | Clipped Sine Output Oscillator, 10.949297MHz Nom, | SiTime Corporation | SIT5155AICFK-30E0-10.949297 vs SIT5156AICFK-30E0-10.949297Y |
SIT5155AECFK-30E0-10.949297F | Clipped Sine Output Oscillator, 10.949297MHz Nom, CQFN-10 | SiTime Corporation | SIT5155AICFK-30E0-10.949297 vs SIT5155AECFK-30E0-10.949297F |