Datasheets
SIT5156AE-FD-25E0-26.000000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 26MHz Nom,

Part Details for SIT5156AE-FD-25E0-26.000000 by SiTime Corporation

Overview of SIT5156AE-FD-25E0-26.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SIT5156AE-FD-25E0-26.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT5156AE-FD-25E0-26.000000-ND
DigiKey MEMS OSC TCXO 26.0000MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $48.9100
  • 10 $46.3840
  • 50 $45.5406
  • 100 $43.8540
$43.8540 / $48.9100 Buy Now
DISTI # SiT5156AE-FD-25E0-26.000000
SiTime Corporation 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO Package Multiple: 1 0
  • 1 $33.3740
  • 100 $26.5480
  • 500 $21.0110
  • 1,000 $18.5830
$18.5830 / $33.3740 Buy Now

Part Details for SIT5156AE-FD-25E0-26.000000

SIT5156AE-FD-25E0-26.000000 CAD Models

SIT5156AE-FD-25E0-26.000000 Part Data Attributes

SIT5156AE-FD-25E0-26.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT5156AE-FD-25E0-26.000000 SiTime Corporation LVCMOS Output Clock Oscillator, 26MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR
Fall Time-Max 1.9 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 2.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 26 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5156AE-FD-25E0-26.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5156AE-FD-25E0-26.0000... by SiTime Corporation

  • Please alert me when SIT5156AE-FD-25E0-26.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT5156AE-FD-25E0-26.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5156AE-FD-25E0-26.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT5156AE-FD-25E0-26.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5156AE-FD-25E0-26.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5156AE-FD-25E0-26.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: